ABB15DYFT

Heilind Number:SULABB15DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DYFT

Detailed Description

The ABB15DYFT is a high-quality PCB connector designed for reliable and efficient board-to-board or card edge connections. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures long-lasting performance in various applications. With a current rating of 1A and voltage capacity of 300VAC, it meets the demands of modern electronic systems. This female connector offers two rows of 30 positions each, with a pitch of 1.27mm, allowing for precise and secure mating. The cantilever contact type and gold plating guarantee excellent conductivity and signal integrity. With a surface mount threaded mount type and matte tin termination plating, installation is convenient and durable. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Ideal for high-reliability applications, the ABB15DYFT is a top choice for demanding electronic designs.