ABB15DYHR

Heilind Number:SULABB15DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYHR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DYHR

Detailed Description

ABB15DYHR is a high-performance PCB connector designed for demanding applications. With a pitch of 1.27 mm and two rows of 30 female contacts, it offers reliable connectivity for electronic devices. The termination method through-hole ensures secure attachment to the PCB, while the beryllium copper contact material with gold plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150 °C and with a maximum voltage of 300 VAC, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation make installation easy and efficient. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration onto circuit boards. With matte tin termination plating, it meets industry standards for reliability and performance. An essential component in hi-rel applications, the ABB15DYHR is ideal for board-to-board and card edge connections in aerospace, defense, and other mission-critical systems.