ABB15DYHT

Heilind Number:SULABB15DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYHT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DYHT

Detailed Description

Introducing the ABB15DYHT, a high-performance board-to-board PCB connector designed with precision engineering for seamless connectivity in electronic devices. Featuring a female gender with two rows, this connector boasts a threaded mount type and thru-hole termination method, ensuring secure and reliable installation. Crafted with PPS & Beryllium Copper material and gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300 VAC, it offers optimal performance in power delivery. The cantilever contact type and straight orientation, along with 30 positions, cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with industry standards, this product ensures quality and reliability in every use case. Whether for consumer electronics or industrial machinery, the ABB15DYHT is the perfect solution for your connectivity requirements.