ABB15DYRD

Heilind Number:SULABB15DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DYRD

Detailed Description

ABB15DYRD features a high-quality PPS and Beryllium Copper construction, making it ideal for demanding applications. With a current rating of 1 A and voltage rating of 300 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via card extender method, offer secure connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Designed for efficient PCB-to-PCB connection, it has a pitch of 1.27 mm and 30 positions. Its cantilever contact type and straddle orientation further enhance performance. Operating in a wide temperature range of -65 to 150 °C, it guarantees durability in harsh environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient installations. With matte tin termination plating, it ensures long-term reliability. ABB15DYRD is RoHS compliant, meeting environmental standards.