| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB15DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABB15DYRN |
ABB15DYRN
| Heilind Number: | SULABB15DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB15DYRN |
| ECAD Model: |
Specifications
Detailed Description
The ABB15DYRN PCB connector is a high-quality component featuring PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a compact design, this connector is ideal for space-saving applications. It is designed for female gender with two rows and a contact pitch of 1.27mm. The cantilever contact type and gold contact plating guarantee excellent conductivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The termination method is via card extender, and the termination plating is matte tin, providing secure connections. This connector, part of the Board To Board PCB Connectors category, is perfect for use in various electronic devices and systems, offering reliable and efficient connectivity.

