| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB15DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB15DYRT |
ABB15DYRT
| Heilind Number: | SULABB15DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB15DYRT |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper Female Threaded Card Extender Connector 1 A, 300 VAC, 30 positions, featuring Cantilever contacts with Gold plating for reliable signal transmission. With a pitch of 1.27mm and a tail length of 4.45mm, this connector is designed for high-density board-to-board PCB applications. The termination method is through Matte Tin plating, ensuring durability in harsh environments with an operating temperature range of -65 to 150°C. Straddle orientation and a compact connector height of 15.49mm make it suitable for space-constrained installations. ABB15DYRT is RoHS compliant and ideal for demanding electronic systems.

