ABB20DHAD

Heilind Number:SULABB20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHAD

Detailed Description

Introducing the ABB20DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of various electronic systems. The female gender, right-angle orientation, and hairpin contact type make it versatile for use in different setups. Boasting 40 positions and 2 rows, it offers ample connectivity options. The Thru Hole mount type and clearance hole design facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, it suits precision applications in diverse industries. The Matte Tin termination plating ensures long-term durability. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet efficient. Trust in the ABB20DHAD for seamless board-to-board connections in critical systems.