ABB20DHAN

Heilind Number:SULABB20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHAN

Detailed Description

Introducing the ABB20DHAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The female connector offers 40 positions in two rows, with a pitch of 1.27mm, ideal for high-density PCB layouts. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and compact design, with a height of 23.24mm and width of 9.4mm, make it space-efficient. With matte tin termination plating, it complies with RoHS regulations. Trust the ABB20DHAN for superior board-to-board connectivity in critical electronic systems.