ABB20DHAR

Heilind Number:SULABB20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHAR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHAR

Detailed Description

Introducing the ABB20DHAR, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and two rows of 40 positions make it ideal for use in various electronics and industrial setups. Its gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. With a compact size of 9.4mm width and 23.24mm height, it fits perfectly in tight spaces on PCBs. Trust the ABB20DHAR for superior board-to-board and card edge connections in your projects.