ABB20DHAS

Heilind Number:SULABB20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHAS

Detailed Description

Introducing the ABB20DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek, right-angle orientation and a durable construction, this connector ensures secure and reliable connections in any electronic setup. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and side hole mount make installation a breeze, while the 1.27mm pitch and 40 positions offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh environments. The matte tin termination plating adds further durability, and with a voltage rating of 300VAC and an amperage of 1A, it's perfect for power and signal transmission. Trust the ABB20DHAS for seamless and efficient PCB connections.