ABB20DHAT

Heilind Number:SULABB20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHAT

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ABB20DHAT. Designed for optimal connectivity in demanding environments, this female connector features PPS & Beryllium Copper construction with gold-plated contacts, ensuring reliable signal transmission. With a pitch of 1.27mm, it offers precise alignment for secure connections. Its right-angle orientation and threaded mount type make it versatile for various applications. With two rows and forty positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and a temperature range of -65 to 150°C, it guarantees performance in harsh conditions. The matte tin termination plating enhances durability. Measuring 23.24mm in height and 9.4mm in width, it's compact yet robust. Perfect for high-reliability systems, this connector is a crucial component for efficient PCB connectivity.