ABB20DHBN

Heilind Number:SULABB20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHBN

Detailed Description

Introducing ABB20DHBN, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with 40 positions, ensuring secure and reliable connections. Crafted with precision, it boasts PPS and Beryllium Copper construction with gold contact plating, guaranteeing excellent conductivity and durability. The hairpin contact type and thru-hole termination method offer easy installation. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for even the harshest environments. Its compact design, with a connector height of 23.24 mm and width of 9.4 mm, makes it ideal for space-constrained layouts. With matte tin termination plating and right-angle orientation, it provides efficient signal transmission. Trust in the reliability and quality of the ABB20DHBN for your connectivity needs.