ABB20DHBR

Heilind Number:SULABB20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHBR

Detailed Description

Introducing the ABB20DHBR, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the power needs of your systems. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Its right-angle orientation and metal board lock mount type make it easy to install securely on your PCB. With 40 positions and a pitch of 1.27 mm, it offers ample connectivity options for your designs. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for aerospace, military, and industrial applications. Trust the ABB20DHBR for dependable board-to-board connections.