ABB20DHBT

Heilind Number:SULABB20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHBT

Detailed Description

The ABB20DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with 40 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with a height of 23.24mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term reliability. The ABB20DHBT is RoHS compliant and a perfect choice for high-reliability applications.