ABB20DHFD

Heilind Number:SULABB20DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHFD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHFD

Detailed Description

Introducing the ABB20DHFD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The female gender, Hairpin contact type, and Surface Mount termination method make installation easy and efficient. With 40 positions and two rows, it provides ample connectivity options. Gold contact plating and Matte Tin termination plating enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ABB20DHFD for seamless board-to-board connections in your projects.