ABB20DHFN

Heilind Number:SULABB20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHFN

Detailed Description

Introducing the ABB20DHFN, a high-performance connector designed for demanding applications. Featuring a robust construction of PPS & Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it is ideal for power and signal transmission. The two rows of contacts, using a surface mount termination method with gold plating, guarantee efficient and durable connections. Operating within a wide temperature range of -65 to 150°C, the connector offers versatility in various settings. Its hairpin contact type and straight orientation, along with the 40 positions and 1.27mm pitch, provide precise and secure mating. The 2.54mm tail length allows for easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, with no mounting required, it is space-efficient and flexible for integration. Whether used in board-to-board connections or card edge interfaces, the ABB20DHFN delivers exceptional performance. Trust in this connector for your critical applications.