ABB20DHFT

Heilind Number:SULABB20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHFT

Detailed Description

Introducing the ABB20DHFT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring optimal durability and signal integrity. With a current rating of 1A and voltage tolerance of 300VAC, it meets the stringent power requirements of modern electronics. The 2-row, 40-position layout offers ample connectivity options, while the threaded mount and surface termination method guarantee secure and stable installation. Gold-plated contacts and hairpin design provide reliable conductivity, even in high-frequency applications. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact form factor, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures RoHS compliance, while its category classification includes Board Edge Connectors, reflecting its versatility in various PCB setups. The ABB20DHFT surpasses industry standards for quality and performance, offering a dependable solution for your connectivity needs.