ABB20DHHD

Heilind Number:SULABB20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHHD

Detailed Description

Introducing the ABB20DHHD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Engineered with precision, this connector features PPS and Beryllium Copper construction for exceptional durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. The female gender, hairpin contact type, and thru-hole termination method offer secure and stable connections. Boasting 40 positions across 2 rows with a pitch of 1.27mm, it allows for versatile PCB integration. The gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for hi-rel environments, the ABB20DHHD is the perfect solution for your connectivity needs.