ABB20DHHN

Heilind Number:SULABB20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHHN

Detailed Description

Introducing SKU ABB20DHHN, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. With a voltage rating of 300VAC and an amperage of 1A, it delivers efficient power transmission. Featuring a female gender, 2 rows, and Hairpin contact type, it guarantees secure connectivity. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. With a pitch of 1.27mm and 40 positions, it enables precise signal transmission. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straight orientation and no mounting requirement provide versatility in installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trusted for its performance, this connector is a top choice for engineers in need of high-reliability connectivity solutions.