ABB20DHHR

Heilind Number:SULABB20DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHHR

Detailed Description

ABB20DHHR is a high-performance female connector designed for printed circuit boards. Featuring two rows with 40 positions, this connector ensures reliable connectivity in demanding applications. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation facilitate easy mating. With a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. The Metal Board Lock mount type and thru-hole termination method provide secure attachment and easy installation. With a pitch of 1.27 mm, it offers precise alignment on the PCB. The connector's compact design, with a height of .61 inches and width of .37 inches, saves valuable board space. Its matte tin termination plating ensures durable performance. The ABB20DHHR is part of the hi-rel category, meeting the high reliability standards for critical applications. Upgrade your PCB connections with this top-of-the-line connector.