ABB20DHHT

Heilind Number:SULABB20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHHT

Detailed Description

Introducing the ABB20DHHT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and easy installation. The 40-position, female connector with two rows and a 1.27mm pitch is ideal for intricate PCB layouts. Its hairpin contact type with gold plating guarantees excellent signal transmission and durability. Operating at a voltage of 300 VAC and withstanding temperatures from -65 to 150°C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. Matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, the ABB20DHHT sets the standard for reliable board-to-board and card edge connectivity.