| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB20DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB20DHLN |
ABB20DHLN
| Heilind Number: | SULABB20DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB20DHLN |
| ECAD Model: |
Specifications
Detailed Description
ABB20DHLN features a female connector with two rows, designed for board-to-board PCB connections. With a pitch of 1.27 mm, it provides precise and reliable performance. The termination method is through-hole, ensuring secure attachment. Made of PPS and Beryllium Copper, it offers durability and conductivity. Gold contact plating guarantees optimal signal transfer, suitable for high-speed data transmission. Featuring a hairpin contact type, it accommodates 40 positions and operates at voltages up to 300 VAC. With a straight orientation and a low connector height of 15.49 mm, it is ideal for compact electronic devices. The connector is also RoHS compliant, meeting environmental standards. Whether for industrial or consumer electronics, this connector ensures seamless connectivity.

