ABB20DHLR

Heilind Number:SULABB20DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHLR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHLR

Detailed Description

ABB20DHLR features a high-performance Board to Board PCB Connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures robust connectivity. The Female connector with 2 rows and a Metal Board Lock mount type guarantees secure attachment. Utilizing a Thru Hole termination method, it offers easy installation. The 40-position connector, featuring Hairpin contacts with Gold plating, ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent requirements. Operating temperature range of -65 to 150°C makes it suitable for a wide range of conditions. With a compact design, 15.49mm in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating enhances durability. This connector, part of the hi-rel category, is ideal for applications where reliability is paramount.