ABB20DHND

Heilind Number:SULABB20DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHND
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHND

Detailed Description

The ABB20DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female gender, Hairpin contact type, and 40 positions with 2 rows offer versatile connectivity options. Thru-hole termination with clearance hole mount type guarantees secure attachment to PCBs. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150 °C, it is ideal for use in various industries. With a compact design featuring a .61-inch height and 9.4mm width, it saves space on the PCB. Overall, the ABB20DHND is a top choice for applications requiring high reliability and performance in interconnectivity.