ABB20DHNN

Heilind Number:SULABB20DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHNN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHNN

Detailed Description

Introducing the ABB20DHNN, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal performance. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The 40-position, 2-row female connector with a 1.27mm pitch and hairpin contact type guarantees secure mating. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of applications. Its straight orientation, no mounting requirement, and 3.18mm tail length make installation easy. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Trust in the ABB20DHNN for seamless board-to-board connections in your electronic projects.