ABB20DHRN

Heilind Number:SULABB20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHRN

Detailed Description

Introducing the ABB20DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity and utilizes PPS and Beryllium Copper materials, ensuring robustness and reliability. With a contact plating of gold and termination method of card extender, it guarantees optimal signal transmission. The 1A amperage and 300VAC voltage rating make it suitable for various power and data transfer tasks. Operating efficiently in temperatures ranging from -65 to 150°C, it's perfect for both standard and harsh environments. The 40-pin hairpin contacts with a pitch of 1.27mm provide precise and stable connections. Its straddle orientation and no mounting requirement offer versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Experience seamless connectivity with the ABB20DHRN, the ultimate solution for your PCB interconnection needs.