ABB20DHRT

Heilind Number:SULABB20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DHRT

Detailed Description

Introducing the ABB20DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (.05in) and offers 40 positions for secure and efficient connectivity. Crafted with precision, it boasts a contact material of Beryllium Copper with Gold plating, ensuring optimal signal transmission and durability. The threaded mount type and card extender termination method guarantee a stable and reliable connection. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent performance standards. Its hairpin contact type and straddle orientation further enhance its versatility. The ABB20DHRT is the epitome of quality and reliability in the world of PCB connectors.