ABB20DYFR

Heilind Number:SULABB20DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYFR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYFR

Detailed Description

Introducing the ABB20DYFR, a high-performance PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust and reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets stringent operational requirements. The female gender, dual-row configuration, and surface mount termination make it versatile for various board-to-board connections. Gold-plated contacts on the cantilever design guarantee excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Matte Tin plating on the termination ensures durability. Overall, the ABB20DYFR is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.