ABB20DYFT

Heilind Number:SULABB20DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYFT

Detailed Description

The ABB20DYFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its surface mount termination method and threaded mount type offer secure and convenient installation. The gold-plated contact material guarantees excellent conductivity, while the cantilever contact type provides stable connections. With 40 positions and 2 rows, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Termination plating of matte tin further enhances its durability. Trust the ABB20DYFT for efficient and dependable board-to-board connections.