ABB20DYHD

Heilind Number:SULABB20DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYHD

Detailed Description

Introducing the ABB20DYHD, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The gold-plated contacts offer superior conductivity, while the cantilever design provides secure mating. With a 1A amperage rating and 300VAC voltage rating, it's suitable for a wide range of electronic devices. Featuring two rows of 40 positions and a 1.27mm pitch, it allows for high-density PCB layouts. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and military applications. Trust in the ABB20DYHD for efficient and durable board-to-board connections.