ABB20DYHN

Heilind Number:SULABB20DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYHN

Detailed Description

Introducing the ABB20DYHN, a high-performance PCB connector designed for demanding applications. Featuring a dual-row, 40-position female layout with a pitch of 1.27mm, this connector ensures secure and efficient board-to-board connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees reliable signal transmission. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its through-hole termination method and matte tin plating make installation easy and reliable. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications in aerospace, defense, and telecommunications, the ABB20DYHN sets a new standard for performance and reliability in PCB connectors.