ABB20DYHR

Heilind Number:SULABB20DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYHR

Detailed Description

Introducing the ABB20DYHR, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 40 positions, offering ample connectivity options. With a pitch of 1.27mm, it ensures precise and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method make installation easy and secure. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABB20DYHR for high-quality and dependable connections in your electronic devices.