| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB20DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB20DYHT |
ABB20DYHT
| Heilind Number: | SULABB20DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB20DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB20DYHT, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a low amperage of 1A and a voltage rating of 300VAC. The two-row, 40-position layout offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts ensure optimal signal conductivity, while the cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 150°C and a rugged design, this connector is ideal for demanding environments. Trust the ABB20DYHT for seamless and durable board-to-board connections in your next project.

