ABB20DYRD

Heilind Number:SULABB20DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYRD

Detailed Description

Introducing our high-performance PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ABB20DYRD, designed for reliable and efficient connectivity in demanding electronic applications. With a current rating of 1A and voltage capacity of 300VAC, this female connector features two rows of 40 positions for versatile connectivity. The cantilever contact type, made of durable Beryllium Copper with gold plating, ensures optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and card extender termination method offer easy and secure installation. Measuring .61 inches in height and 9.4mm in width, with a 1.27mm pitch, this connector is compact yet efficient. Trust in the reliability and performance of the ABB20DYRD for your critical electronic connections.