ABB20DYRN

Heilind Number:SULABB20DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYRN

Detailed Description

Introducing the ABB20DYRN, a high-performance board to board PCB connector perfect for demanding applications. With a compact design featuring two rows of 40 female pins, this connector ensures secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it is suitable for a wide range of electronic devices. The cantilever contact type and straddle orientation make installation easy and efficient. With a termination method of card extender and termination plating of matte tin, this connector offers robust performance in extreme conditions with an operating temperature range of -65 to 150 °C. Trust in the ABB20DYRN for your critical connections in aerospace, defense, and other high-reliability applications.