ABB20DYRQ

Heilind Number:SULABB20DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DYRQ

Detailed Description

Introducing the ABB20DYRQ, a high-performance female connector designed for demanding electronic applications. With PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring two rows and a straddle mount design, it offers secure and stable connectivity on PCBs. The card extender termination method, along with gold-plated Beryllium Copper contacts, guarantees reliable signal transmission at 1A and 300VAC. Its 1.27mm pitch and cantilever contact type provide precise and efficient mating. Operating temperature range from -65 to 150°C ensures performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, this connector is compact yet versatile. With matte tin termination plating and compliance with RoHS standards, it offers both functionality and environmental responsibility. Suitable for board-to-board and card edge connections in various industries, the ABB20DYRQ is the ideal choice for your connectivity needs.