ABB20DYRT

Heilind Number:SULABB20DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB20DYRT

Detailed Description

Introducing the ABB20DYRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring two rows of female connectors with a threaded mount type, this component ensures secure installation in your electronic devices. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability, even in demanding environments. The cantilever contact type and straddle orientation further enhance its functionality, while the 40 positions and 1.27mm pitch provide ample room for connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the ABB20DYRT for seamless and high-speed data transmission in your electronic systems.