ABB22DHAD

Heilind Number:SULABB22DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHAD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHAD

Detailed Description

Introducing the ABB22DHAD, a high-performance connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it provides reliable power and signal transmission. The hairpin contact type and right-angle orientation make it ideal for space-constrained PCB layouts. With 44 positions and a clearance hole mount type, it offers ample connectivity options. Its operating temperature range of -65 to 150°C and matte tin termination plating guarantee suitability for harsh environments. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the ABB22DHAD delivers exceptional performance.