ABB22DHAN

Heilind Number:SULABB22DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHAN

Detailed Description

Introducing the ABB22DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and 44 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make installation easy. Gold-plated contacts and matte tin termination ensure optimal signal integrity. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet durable. Perfect for aerospace, defense, and industrial applications, the ABB22DHAN is your trusted solution for high-reliability connectivity.