ABB22DHAR

Heilind Number:SULABB22DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHAR

Detailed Description

Introducing the ABB22DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. The female gender, right-angle orientation, and two rows of hairpin contacts make it ideal for compact and space-saving designs. Gold-plated contacts guarantee excellent signal transmission, while Matte Tin termination plating offers corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. With 44 positions and a 1.27mm pitch, it provides ample connectivity options for your PCB layout. Trust the ABB22DHAR for secure and efficient board-to-board connections in your next project.