ABB22DHAS

Heilind Number:SULABB22DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHAS
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHAS

Detailed Description

Introducing the ABB22DHAS, a high-performance female connector designed for precision board-to-board PCB connections. With two rows and 44 positions, this connector ensures seamless data transmission in compact electronic devices. Engineered with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees reliable signal transfer, even in demanding environments. Featuring a pitch of 1.27mm and a voltage rating of 300 VAC, it meets the highest industry standards for performance. The unique hairpin contact type and right-angle orientation provide secure and space-saving connections. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in various applications. Its termination method through hole and matte tin termination plating further enhance its stability and longevity. The ABB22DHAS is the perfect choice for engineers and manufacturers seeking top-quality connectors for their electronic designs.