ABB22DHAT

Heilind Number:SULABB22DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHAT

Detailed Description

Introducing the ABB22DHAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability even in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The 1A, 300VAC rated connector with a pitch of 1.27mm is ideal for power and signal transmission. Its right-angle orientation, threaded mount type, and thru-hole termination method offer easy and secure installation on PCBs. With 44 female contacts in two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the ABB22DHAT for efficient and robust board-to-board connectivity.