ABB22DHBD

Heilind Number:SULABB22DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHBD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHBD

Detailed Description

This female Beryllium Copper connector, SKU ABB22DHBD, offers high reliability in board-to-board and card edge connections. Featuring two rows with a total of 44 positions, it ensures efficient signal transfer with a pitch of 1.27mm (.05in). The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. Designed for clearance hole mounting and through-hole termination, it is suitable for various PCB applications. With a voltage rating of 300VAC and an operating temperature range from -65°C to 150°C, this connector meets stringent performance standards. Its right-angle orientation and compact dimensions of .915in (23.24mm) height and 9.4mm (.37in) width allow for space-efficient installation. The matte tin termination plating further enhances its reliability in demanding environments. ABB22DHBD is the perfect choice for high-performance electronic systems.