ABB22DHBS

Heilind Number:SULABB22DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHBS
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHBS

Detailed Description

Introducing SKU ABB22DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in diverse environments. With a dual-row configuration and side-hole mount type, it offers efficient PCB integration. The termination method is through-hole, guaranteeing secure and stable connections. Its contact materials are gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and amperage of 1A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With 44 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. The connector's tail length of 4.32mm and compact dimensions of 9.4mm width and 23.24mm height make it suitable for space-constrained designs. With a wide operating temperature range of -65 to 150°C and termination plating in matte tin, it ensures performance and durability even in harsh conditions. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is ideal for various industries requiring reliable interconnect solutions.