ABB22DHBT

Heilind Number:SULABB22DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHBT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHBT

Detailed Description

Introducing the ABB22DHBT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm and two rows of 44 female contacts, this connector ensures reliable connectivity in compact spaces. Featuring hairpin contact type and gold-plated Beryllium Copper construction, it guarantees optimal signal transmission efficiency. The threaded mount and thru-hole termination method offer secure and stable installation, suitable for rugged environments. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, it meets the demands of various industries. Its compact size, with dimensions of 9.4mm width and 23.24mm height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, this connector is a dependable solution for high-reliability applications. Upgrade your connectivity with the ABB22DHBT.