ABB22DHFD

Heilind Number:SULABB22DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHFD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHFD

Detailed Description

Introducing the ABB22DHFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of 44 positions, and hairpin contact type guarantee secure mating with compatible connectors. Surface mount termination with clearance holes and gold contact plating offer efficient assembly and excellent conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications that require high reliability. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the ABB22DHFD for your connectivity needs in critical systems.