ABB22DHFR

Heilind Number:SULABB22DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHFR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHFR

Detailed Description

ABB22DHFR boasts a premium construction of PPS and Beryllium Copper, ensuring robust performance. With a current rating of 1A and a female gender, it offers reliable connectivity in diverse applications. Featuring two rows and a Metal Board Lock mount type, installation is secure. The Surface Mount termination method simplifies assembly. Beryllium Copper contacts with Gold plating guarantee optimal conductivity. Operating at 300VAC, it meets high voltage requirements. The Hairpin contact type and straight orientation accommodate precise connections. With 44 positions and a tail length of 2.54mm, it suits various PCB layouts. Rated for a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space. Termination plating in Matte Tin enhances durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs.