ABB22DHFT

Heilind Number:SULABB22DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHFT

Detailed Description

The ABB22DHFT is a high-performance connector designed for precision board-to-board PCB connections. With a pitch of 1.27mm (.05 in) and 44 gold-plated contacts, this female connector ensures reliable signal transmission at up to 300VAC and 1A. Featuring a threaded mount and surface-mount termination, installation is secure and straightforward. The contact material, beryllium copper, guarantees durability and conductivity, while the hairpin design and straight orientation optimize space-saving in compact electronic devices. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its 2-row layout and 2.54mm (.1 in) tail length provide versatility in circuit assembly. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers compatibility with standard PCB layouts. The termination plating of matte tin ensures corrosion resistance. Ideal for demanding environments, the ABB22DHFT is a reliable solution for high-speed data and power transmission in electronic systems.