ABB22DHHD

Heilind Number:SULABB22DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULABB22DHHD

Detailed Description

The ABB22DHHD is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures excellent performance and durability. With a contact material of Beryllium Copper and contact plating of Gold, it offers superior conductivity and corrosion resistance. The connector has a pitch of 1.27mm (.05in) and is rated for a voltage of 300VAC, making it suitable for a wide range of applications. With a straight orientation, two rows, and 44 positions, it provides ample connectivity options. The termination method is thru-hole with a tail length of 3.18mm (.125in), facilitating easy installation. Operating in a temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Additionally, it features matte tin termination plating for enhanced durability. With its compact design and high reliability, the ABB22DHHD is the perfect choice for your PCB connectivity needs.