ABB22DHHN

Heilind Number:SULABB22DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB22DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB22DHHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB22DHHN

Detailed Description

Introducing the ABB22DHHN female board-to-board PCB connector, a high-performance solution designed for demanding applications. This versatile connector features two rows with 44 positions, allowing for efficient and reliable connectivity. With a pitch of 1.27mm (.05 in) and contact material made of durable beryllium copper with gold plating, it ensures optimal signal transmission. The hairpin contact type and straight orientation further enhance its versatility. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers excellent durability. The compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust in the ABB22DHHN for secure and efficient board-to-board connections in your electronic devices.